
16Mb NOR Flash memory with SPI serial interface, offering a 75MHz frequency and 15ns maximum access time. This non-volatile memory features an 8-bit word size and a 256B page size, operating from a 2.7V to 3.6V supply voltage. Packaged in a RoHS compliant, 0.150-inch PDSO8 (SOIC) package, it operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Micron M25P16-VMN6P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron M25P16-VMN6P technical specifications.
| Access Time-Max | 15ns |
| Address Bus Width | 1b |
| Package/Case | SOIC |
| Density | 16Mb |
| Frequency | 75MHz |
| Height | 1.75mm |
| Interface | SPI, Serial |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Supply Voltage | 2.7V |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Page Size | 256B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 8mA |
| Sync/Async | Synchronous |
| Voltage | 2.7V |
| Width | 3.9mm |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Micron M25P16-VMN6P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
