
The M25P16-VMP6G is a 16Mb SPI Flash Memory with a maximum operating frequency of 75MHz and a supply voltage of 3.3V. It operates over a temperature range of -40°C to 85°C and has a maximum supply current of 8mA. This device is RoHS compliant and available in a surface mount package.
Micron M25P16-VMP6G technical specifications.
| Access Time-Max | 15ns |
| Address Bus Width | 1b |
| Density | 16Mb |
| Frequency | 75MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Page Size | 256B |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 8mA |
| Sync/Async | Synchronous |
| Termination | SMD/SMT |
| Voltage | 2.7V |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Micron M25P16-VMP6G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
