The M25P16-VMW6TG is a 16Mb SPI NOR Flash Memory from Micron, operating at a maximum frequency of 75MHz and a supply voltage of 3.3V. It features a package type of SOIC W and is lead free. The memory has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a supply current of 8mA and a memory size of 1.9MB.
Micron M25P16-VMW6TG technical specifications.
| Access Time-Max | 15ns |
| Address Bus Width | 1b |
| Package/Case | SOIC W |
| Density | 16Mb |
| Frequency | 75MHz |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 1.9MB |
| Memory Type | FLASH, , NOR |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Page Size | 256B |
| Radiation Hardening | No |
| Supply Current | 8mA |
| Sync/Async | Synchronous |
| Voltage | 2.7V |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Micron M25P16-VMW6TG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.