The M25P20-VMN6PBA is a 2Mb non-volatile memory device with a 1-bit address bus width, operating at a frequency of 75MHz. It is packaged in a 0.150 inch, RoHS compliant SOP-8 package and is suitable for use in temperatures ranging from -40°C to 85°C. The device is compliant with RoHS regulations and is available in rail or tube packaging.
Micron M25P20-VMN6PBA technical specifications.
| Address Bus Width | 1b |
| Package/Case | SOIC |
| Density | 2Mb |
| Frequency | 75MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Memory Size | 2Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Page Size | 256B |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage | 2.7V |
| RoHS | Compliant |
Download the complete datasheet for Micron M25P20-VMN6PBA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.