
The M25P20-VMN6TPB is a 2Mb SPI NOR flash memory device from Micron. It operates at a maximum frequency of 75MHz and can supply up to 8mA of current. The device is available in a SOIC package and is compliant with RoHS regulations. It has an operating temperature range of -40°C to 85°C and can be used in a variety of applications requiring a high-speed memory solution.
Sign in to ask questions about the Micron M25P20-VMN6TPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron M25P20-VMN6TPB technical specifications.
| Access Time-Max | 8ns |
| Address Bus Width | 1b |
| Package/Case | SOIC |
| Density | 2Mb |
| Frequency | 75MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 250000B |
| Memory Type | FLASH, , NOR |
| Min Supply Voltage | 2.7V |
| Number of Words | 256000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Page Size | 256B |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 8mA |
| Sync/Async | Synchronous |
| Voltage | 2.3V |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Micron M25P20-VMN6TPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
