
2Mb SPI Flash memory, featuring a 2Mx1 configuration and 8-bit word size. Operates with a 2.3V to 3.6V supply voltage, typically 3.3V, and offers a fast 8ns access time. This NOR Flash memory supports synchronous operation up to 75MHz and is housed in a compact DFN package for surface mounting. RoHS compliant and suitable for a wide operating temperature range of -40°C to 85°C.
Micron M25P20-VMP6GB technical specifications.
| Access Time-Max | 8ns |
| Address Bus Width | 1b |
| Package/Case | DFN |
| Density | 2Mb |
| Frequency | 75MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Words | 256000 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Page Size | 256B |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 8mA |
| Sync/Async | Synchronous |
| Voltage | 2.7V |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Micron M25P20-VMP6GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
