
The M25P32-VMF3TPB is a 32Mb SPI NOR flash memory device with an access time of 8ns and a maximum operating frequency of 75MHz. It operates within a temperature range of -40°C to 125°C and is powered by a 3.3V supply voltage. The device is packaged in a SOIC-16 package and is available in tape and reel packaging. It is RoHS compliant and has a maximum supply current of 8mA.
Micron M25P32-VMF3TPB technical specifications.
| Access Time-Max | 8ns |
| Address Bus Width | 1b |
| Package/Case | SOIC |
| Density | 32Mb |
| Frequency | 75MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4000000B |
| Memory Type | FLASH, , NOR |
| Min Supply Voltage | 2.7V |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Page Size | 256B |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 8mA |
| Sync/Async | Synchronous |
| Voltage | 2.7V |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Micron M25P32-VMF3TPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
