Micron M25P32-VMF6G technical specifications.
| Package/Case | SOIC |
| Frequency | 75MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Micron M25P32-VMF6G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
