
The M25P32-VMF6PBA is a 32Mb SPI Flash memory device from Micron, operating at a maximum frequency of 75MHz. It features a 1-bit address bus and supports SPI and serial interfaces. The device is packaged in a SOIC package and is compliant with RoHS regulations. It has a memory size of 32Mb and a page size of 256B, with an operating supply voltage of 3.3V.
Sign in to ask questions about the Micron M25P32-VMF6PBA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron M25P32-VMF6PBA technical specifications.
| Address Bus Width | 1b |
| Package/Case | SOIC |
| Density | 32Mb |
| Frequency | 75MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Memory Size | 32Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Page Size | 256B |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage | 2.7V |
| RoHS | Compliant |
Download the complete datasheet for Micron M25P32-VMF6PBA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
