
The M25P32-VMP6G is a 32Mb SPI Flash Memory from Micron, operating at a frequency of 75MHz and a maximum operating temperature of 85°C. It is designed to be powered by a supply voltage of up to 3.6V and has a minimum supply voltage of 2.7V. The device is mounted using surface mount technology and is packaged in a tray. It has a synchronous interface and a word size of 8 bits, with a page size of 256 bytes.
Sign in to ask questions about the Micron M25P32-VMP6G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron M25P32-VMP6G technical specifications.
| Access Time-Max | 8ns |
| Address Bus Width | 22b |
| Density | 32Mb |
| Frequency | 75MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Page Size | 256B |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 12mA |
| Sync/Async | Synchronous |
| Voltage | 2.7V |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Micron M25P32-VMP6G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
