This 4Mb NOR flash memory operates at a maximum frequency of 75MHz and has a supply voltage range of 2.3V to 3.6V. It is RoHS compliant and has a maximum operating temperature of 125°C. The memory is packaged in a tape and reel format and has a synchronous interface. It has a density of 4Mb and a word size of 8 bits.
Checking distributor stock and pricing after the page loads.
| Access Time-Max | 8ns |
| Address Bus Width | 1b |
| Density | 4Mb |
| Frequency | 75MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 500000B |
| Memory Type | NOR, |
| Min Supply Voltage | 2.3V |
| Number of Words | 512000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 8mA |
| Sync/Async | Synchronous |
| Voltage | 2.7V |
| Word Size | 8b |
| RoHS | Compliant |