
The M25P40-VMN3TP/X is a 4Mb SPI NOR FLASH memory device packaged in a SOIC package. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The device features a 1-bit address bus and a page size of 256 bytes. It is available in a tape and reel packaging format.
Micron M25P40-VMN3TP/X technical specifications.
| Address Bus Width | 1b |
| Package/Case | SOIC |
| Density | 4Mb |
| Interface | SPI, Serial |
| Max Operating Temperature | 125°C |
| Memory Type | FLASH, , NOR |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Page Size | 256B |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
