
The M25P40-VMN6P is a 4Mb SPI NOR flash memory from Micron, operating within a temperature range of -40°C to 85°C. It supports SPI and serial interfaces at a frequency of up to 50MHz. The device is available in a SOIC package and has a voltage range of 2.3V to 3.6V. It is not SVHC compliant.
Micron M25P40-VMN6P technical specifications.
| Package/Case | SOIC |
| Frequency | 50MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Supply Voltage | 2.3V |
| Reach SVHC Compliant | No |
| Voltage | 2.3V |
| RoHS | Compliant |
Download the complete datasheet for Micron M25P40-VMN6P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
