
4Mb SPI NOR Flash memory with 8ns max access time and 75MHz frequency. Features a 512K x 8 word organization and operates from a 2.3V to 3.6V supply. Packaged in a 4.9mm x 3.9mm x 1.75mm SOIC (PDSO8) with RoHS compliance. Suitable for applications requiring non-volatile serial flash storage.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Micron M25P40-VMN6PB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time-Max | 8ns |
| Address Bus Width | 1b |
| Package/Case | SOIC |
| Density | 4Mb |
| Frequency | 75MHz |
| Height | 1.75mm |
| Interface | SPI, Serial |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Supply Voltage | 2.3V |
| Number of Words | 512000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 8mA |
| Sync/Async | Synchronous |
| Voltage | 2.3V |
| Width | 3.9mm |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Micron M25P40-VMN6PB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
