NOR Flash Serial-SPI 2.5V/3.3V 4Mbit 512K x 8bit 8ns 8-Pin SO N T/R
Checking distributor stock and pricing after the page loads.
Micron M25P40-VMN6TPSO technical specifications.
| Package/Case | SOIC |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Memory Type | FLASH, , NOR |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | Forté™ |
| RoHS | Compliant |
No datasheet is available for this part.