
The M25P40-VMP6G is a 4Mb SPI serial FLASH memory with an access time of 8ns and a maximum operating frequency of 50MHz. It operates within a temperature range of -40°C to 85°C and can be supplied with a voltage between 2.3V and 3.6V. The device is mounted using surface mount technology and is available in a VFQFPN-8 package. The M25P40-VMP6G is compliant with RoHS regulations and has a supply current of 8mA.
Micron M25P40-VMP6G technical specifications.
| Access Time-Max | 8ns |
| Address Bus Width | 1b |
| Density | 4Mb |
| Frequency | 50MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Words | 512000 |
| Packaging | Tray |
| Page Size | 256B |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 8mA |
| Sync/Async | Synchronous |
| Termination | SMD/SMT |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Micron M25P40-VMP6G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
