This 4Mb NOR Flash Memory features a SPI/Serial interface with an access time of 8ns. It operates within a temperature range of -40°C to 85°C and is powered by a supply voltage between 2.3V and 3.6V. The memory is organized with a page size of 256B and is mounted on the surface of a printed circuit board.
Checking distributor stock and pricing after the page loads.
| Access Time | 8ns |
| Access Time-Max | 8ns |
| Address Bus Width | 1b |
| Density | 4Mb |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Page Size | 256B |
| Programming Voltage | 3.6V |
| RoHS | Compliant |