The Micron M25P40-VMS6TGB is a 4Mb NOR flash memory with a 1-bit address bus and supports SPI and serial interfaces. It operates within a temperature range of -40°C to 85°C. The memory is available in a Tape and Reel packaging. The device is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Address Bus Width | 1b |
| Density | 4Mb |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Memory Size | 500000B |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Page Size | 256B |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |