
The M25P64-VMF6TPBA is a 64Mb NOR flash memory device from Micron. It operates at a maximum frequency of 75MHz and has a maximum operating temperature of 85°C. The device is supplied with a maximum voltage of 3.6V and has a minimum operating temperature of -40°C. It is packaged in a SOIC W package and is available in tape and reel packaging. The device is RoHS compliant and has a supply current of 8mA.
Micron M25P64-VMF6TPBA technical specifications.
| Access Time-Max | 8ns |
| Address Bus Width | 1b |
| Package/Case | SOIC W |
| Density | 64Mb |
| Frequency | 75MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Page Size | 256B |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 8mA |
| Sync/Async | Synchronous |
| Voltage | 2.7V |
| Word Size | 8b |
| RoHS | Compliant |
No datasheet is available for this part.