Micron M25P64S-VMF6TP technical specifications.
| Density | 64Mb |
| Frequency | 75MHz |
| Memory Size | 8000000B |
| Voltage | 2.7V |
| RoHS | Not Compliant |
Download the complete datasheet for Micron M25P64S-VMF6TP to view detailed technical specifications.
No datasheet is available for this part.