The M25P80-VMC6TG is an 8Mb NOR Flash Memory IC with a 1b address bus and a maximum operating frequency of 75MHz. It operates on a 3.3V supply voltage and is packaged in a VSON-32 package. The device is RoHS compliant and can operate within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Address Bus Width | 1b |
| Density | 8Mb |
| Frequency | 75MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Memory Size | 1000000B |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Page Size | 256B |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage | 2.7V |
| RoHS | Compliant |