NOR Flash Serial-SPI 3V 8Mbit 8M x 1bit 8ns 8-Pin SOIC N Tube
Micron M25P80-VMN3TP/4 technical specifications.
| Package/Case | SOIC |
| Interface | SPI, Serial |
| Max Operating Temperature | 125°C |
| Memory Type | FLASH, , NOR |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS | Compliant |
No datasheet is available for this part.