
The M25P80-VMN6TP is an 8Mb NOR FLASH memory device with a maximum operating frequency of 75MHz. It operates on a 3.3V supply voltage and has a maximum supply current of 12mA. The device is packaged in a SOIC package and is rated for operation over the -40°C to 85°C temperature range. It supports SPI and serial interfaces and has a page size of 256B.
Micron M25P80-VMN6TP technical specifications.
| Access Time-Max | 8ns |
| Address Bus Width | 1b |
| Package/Case | SOIC |
| Density | 8Mb |
| Frequency | 75MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1000000B |
| Memory Type | FLASH, , NOR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Page Size | 256B |
| Radiation Hardening | No |
| Supply Current | 12mA |
| Sync/Async | Synchronous |
| Voltage | 2.7V |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Micron M25P80-VMN6TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
