Micron M25P80-VMP6T technical specifications.
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Memory Type | FLASH, , NOR |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | Forté™ |
| RoHS | Not Compliant |
Download the complete datasheet for Micron M25P80-VMP6T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.