The M25P80-VMW3G is an 8-bit serial flash memory IC from Micron, featuring 1048576 words of memory and a maximum clock frequency of 75MHz. It operates within a temperature range of -40 to 125 degrees Celsius and is designed for automotive-grade applications. The device has a maximum supply voltage of 3.6V and a minimum supply voltage of 2.7V, with a maximum supply current of 0.015A. It is available in a SOP8 package and is a serial memory IC.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 5.62 |
| Length | 6.05 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.015 |
| Number of Words | 1048576 |
| Number of Words Code | 1000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.0001 |
| Clock Frequency-Max (fCLK) | 75 |
| RoHS | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |