The M25P80-VMW6P is an industrial-grade flash memory IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a supply voltage range of 2.7V to 3.6V and a maximum supply current of 0.015A. The device is packaged in an 8-pin SOP package with a width of 5.62mm and a length of 6.05mm. It has a single function and a memory capacity of 1048576 words, with a clock frequency of up to 75MHz.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 5.62 |
| Length | 6.05 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.015 |
| Number of Words | 1048576 |
| Number of Words Code | 1000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.0001 |
| Clock Frequency-Max (fCLK) | 75 |
| RoHS | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |