NOR Flash Serial-SPI 3.3V 8Mbit 1M x 8bit 8ns 8-Pin SOIC N T/R
Checking distributor stock and pricing after the page loads.
| Address Bus Width | 1b |
| Density | 8Mb |
| Frequency | 75MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Memory Size | 1000000B |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Page Size | 256B |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage | 2.7V |
| RoHS | Compliant |