The M25PE10-VMN3TPB is a 1Mb NOR flash memory device with a maximum operating frequency of 75MHz. It operates within a supply voltage range of 2.7V to 3.6V, with a maximum supply current of 12mA. The device is packaged in tape and reel format and has a maximum operating temperature of 125°C. It is designed for synchronous operation and supports a word size of 8 bits.
Checking distributor stock and pricing after the page loads.
| Access Time-Max | 8ns |
| Address Bus Width | 1b |
| Density | 1Mb |
| Frequency | 75MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 125°C |
| Memory Size | 125000B |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of Words | 128000 |
| Packaging | Tape and Reel |
| Supply Current | 12mA |
| Sync/Async | Synchronous |
| Voltage | 2.7V |
| Word Size | 8b |
| RoHS | Compliant |