
16Mb SPI Flash memory with 256B page size, featuring an 8ns access time and 75MHz frequency. This non-volatile NOR Flash IC operates with a 2.7V to 3.6V supply voltage, typically 3.3V, and has a maximum supply current of 12mA. Packaged in a RoHS compliant SOIC with dimensions of 4.9mm length, 3.9mm width, and 1.75mm height, it supports a synchronous serial interface. Operating temperature range is -40°C to 85°C.
Sign in to ask questions about the Micron M25PE16-VMW6G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron M25PE16-VMW6G technical specifications.
| Access Time-Max | 8ns |
| Address Bus Width | 1b |
| Package/Case | SOIC |
| Density | 16Mb |
| Frequency | 75MHz |
| Height | 1.75mm |
| Interface | SPI, Serial |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Page Size | 256B |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Supply Current | 12mA |
| Sync/Async | Synchronous |
| Voltage | 2.7V |
| Width | 3.9mm |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Micron M25PE16-VMW6G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
