
The M25PE40-VMP6TG is a 4Mb SPI NOR Flash memory device from Micron. It operates at a maximum frequency of 75MHz and has a maximum operating temperature of 85°C. The device is powered by a supply voltage of up to 3.6V and has a minimum supply voltage of 2.7V. It is designed for surface mount applications and is available in a Tape and Reel packaging configuration. The M25PE40-VMP6TG is a RoHS compliant device and is part of the Forté series from Micron.
Micron M25PE40-VMP6TG technical specifications.
| Access Time-Max | 8ns |
| Address Bus Width | 1b |
| Density | 4Mb |
| Frequency | 75MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 500000B |
| Memory Type | FLASH, , NOR |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Words | 512000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Forté™ |
| Supply Current | 8mA |
| Sync/Async | Synchronous |
| Voltage | 2.7V |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Micron M25PE40-VMP6TG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
