This 8Mb SPI flash memory operates at a frequency of 75MHz and has a maximum operating temperature of 85°C. It is designed for surface mount applications and is powered by a 3.3V supply voltage. The memory density is 8Mb and it is a non-volatile NOR flash memory type. It is available in a tray packaging and is compliant with RoHS regulations.
Sign in to ask questions about the Micron M25PE80-VMP6G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron M25PE80-VMP6G technical specifications.
| Address Bus Width | 1b |
| Density | 8Mb |
| Frequency | 75MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Memory Size | 8Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage | 2.7V |
| RoHS | Compliant |
Download the complete datasheet for Micron M25PE80-VMP6G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.