
The M25PE80-VMW6G is an 8Mb SPI NOR Flash memory device with a maximum access time of 8ns. It operates over a temperature range of -40°C to 85°C and is supplied at 3.3V. The device is packaged in a SOIC W package and is available in rail or tube packaging. It has a maximum supply current of 8mA and supports synchronous data transfer.
Sign in to ask questions about the Micron M25PE80-VMW6G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron M25PE80-VMW6G technical specifications.
| Access Time-Max | 8ns |
| Address Bus Width | 1b |
| Package/Case | SOIC W |
| Density | 8Mb |
| Frequency | 75MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Memory Size | 8Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Supply Current | 8mA |
| Sync/Async | Synchronous |
| Voltage | 2.7V |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Micron M25PE80-VMW6G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
