
16Mb NOR Flash memory with 256B page size, featuring a synchronous SPI interface and 8-bit word size. Offers a maximum access time of 8ns and operates at up to 75MHz. This integrated circuit is housed in a RoHS compliant SOIC package with dimensions of 4.9mm length, 3.9mm width, and 1.75mm height. It supports a supply voltage range of 2.3V to 3.6V and operates between -40°C and 85°C.
Sign in to ask questions about the Micron M25PX16-VMN6P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron M25PX16-VMN6P technical specifications.
| Access Time-Max | 8ns |
| Address Bus Width | 1b |
| Package/Case | SOIC |
| Density | 16Mb |
| Frequency | 75MHz |
| Height | 1.75mm |
| Interface | SPI, Serial |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.3V |
| Packaging | Rail/Tube |
| Page Size | 256B |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 12mA |
| Sync/Async | Synchronous |
| Voltage | 2.3V |
| Width | 3.9mm |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Micron M25PX16-VMN6P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
