
The M25PX16-VMW6TG is a 16Mb SPI NOR FLASH memory device with a maximum operating frequency of 75MHz and a maximum supply voltage of 3.6V. It is packaged in a SOIC package and operates over a temperature range of -40°C to 85°C. The device has a synchronous interface and a memory size of 2000000B, with a page size of 256B and a word size of 8 bits. It is RoHS compliant and has a supply current of 12mA.
Checking distributor stock and pricing after the page loads.
| Access Time-Max | 8ns |
| Address Bus Width | 1b |
| Package/Case | SOIC |
| Density | 16Mb |
| Frequency | 75MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2000000B |
| Memory Type | FLASH, , NOR |
| Min Supply Voltage | 2.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Page Size | 256B |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 12mA |
| Sync/Async | Synchronous |
| Voltage | 2.3V |
| Word Size | 8b |
| RoHS | Compliant |
