The M25PX16-VZM6TP is a 16Mb NOR FLASH memory device with a maximum operating frequency of 75MHz and a voltage rating of 2.3V. It features a 1-bit address bus width and a memory size of 2000000 bytes. The device is packaged in a TBGA package and is available on a tape and reel. The M25PX16-VZM6TP operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It is a part of Micron's Forté series and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Address Bus Width | 1b |
| Package/Case | TBGA |
| Density | 16Mb |
| Frequency | 75MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Memory Size | 2000000B |
| Memory Type | FLASH, , NOR |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Page Size | 256B |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Forté™ |
| Voltage | 2.3V |
| RoHS | Compliant |