The M25PX16STVZM6TP is a 16Mb NOR flash memory device with a maximum operating frequency of 75MHz and a voltage rating of 2.3V. It is available in a TBGA package and is packaged in tape and reel. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The memory is organized into pages of 256 bytes and has a total capacity of 2,000,000 bytes. It can be accessed via a 1-bit wide address bus and supports SPI and serial interfaces.
Checking distributor stock and pricing after the page loads.
| Address Bus Width | 1b |
| Package/Case | TBGA |
| Density | 16Mb |
| Frequency | 75MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Memory Size | 2000000B |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Page Size | 256B |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage | 2.3V |
| RoHS | Compliant |