
The Micron M25PX32-VMF6F is a 32Mb NOR FLASH IC with a maximum access time of 8ns. It operates at a supply voltage of 3.3V and has a maximum operating temperature of 85°C. The device is packaged in a SOIC-16 package and is compliant with RoHS regulations. It has a synchronous interface and a supply current of 12mA.
Sign in to ask questions about the Micron M25PX32-VMF6F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron M25PX32-VMF6F technical specifications.
| Access Time-Max | 8ns |
| Address Bus Width | 1b |
| Package/Case | SOIC |
| Density | 32Mb |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Type | FLASH, , NOR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Page Size | 256B |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Forté™ |
| Supply Current | 12mA |
| Sync/Async | Synchronous |
| Voltage | 2.7V |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Micron M25PX32-VMF6F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
