The M25PX32SOVZM6F is a 32Mb FLASH memory device from Micron, operating at a supply voltage of 3.3V. It features a SPI and serial interface, packaged in a TBGA package. The device is rated to operate over a temperature range of -40°C to 85°C. It is compliant with RoHS regulations and is available in a tape and reel packaging format.
Checking distributor stock and pricing after the page loads.
| Address Bus Width | 1b |
| Package/Case | TBGA |
| Density | 32Mb |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Memory Type | FLASH, , NOR |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Page Size | 256B |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Forté™ |
| RoHS | Compliant |