The M25PX64-VME6G is a 64Mb NOR flash memory IC with a maximum operating frequency of 75MHz and a maximum operating temperature of 85°C. It operates on a supply voltage of 3.3V and has a maximum supply current of 12mA. The device is available in a surface mount package and is packaged in a tray. It has a page size of 256B and a word size of 8b, with a maximum access time of 8ns. The M25PX64-VME6G is RoHS compliant and operates synchronously.
Checking distributor stock and pricing after the page loads.
| Access Time-Max | 8ns |
| Address Bus Width | 23b |
| Density | 64Mb |
| Frequency | 75MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8000000B |
| Memory Type | NOR, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Page Size | 256B |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 12mA |
| Sync/Async | Synchronous |
| Voltage | 2.7V |
| Word Size | 8b |
| RoHS | Compliant |