The M25PX64-VMF6TPBA is a 64Mb NOR flash memory device from Micron, operating within a temperature range of -40°C to 85°C. It features a 1-bit address bus width and supports SPI and serial interfaces. The memory is packaged in a SO package and is available in tape and reel packaging. The device operates at 3.3V supply voltage and has a page size of 256B.
Checking distributor stock and pricing after the page loads.
| Address Bus Width | 1b |
| Package/Case | SO |
| Density | 64Mb |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Page Size | 256B |
| Radiation Hardening | No |
| RoHS | Compliant |