NOR Flash Serial-SPI 3.3V 64Mbit 64M/32M x 1bit/2bit 8ns 24-Pin TBGA T/R
Checking distributor stock and pricing after the page loads.
| Address Bus Width | 23b |
| Package/Case | TBGA |
| Density | 64Mb |
| Frequency | 75MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Memory Size | 8000000B |
| Memory Type | FLASH, , NOR |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Page Size | 256B |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Forté™ |
| Voltage | 2.7V |
| RoHS | Compliant |