Micron M25PX80-VMN6TP technical specifications.
| Package/Case | SOIC |
| Density | 8Mb |
| Frequency | 75MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Voltage | 2.3V |
| RoHS | Compliant |
Download the complete datasheet for Micron M25PX80-VMN6TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
