
The M25PX80-VMP6TG is an 8Mb SPI NOR flash memory with a maximum operating frequency of 75MHz and a voltage range of 2.3-3.6V. It has a maximum supply current of 12mA and a maximum operating temperature of 85°C. The device is available in a surface mount HVSON-8 package and is RoHS compliant. It has a memory size of 1000000B with a page size of 256B and a word size of 8b. The memory is synchronous and has a maximum access time of 8ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Micron M25PX80-VMP6TG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time-Max | 8ns |
| Address Bus Width | 1b |
| Density | 8Mb |
| Frequency | 75MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1000000B |
| Memory Type | FLASH, , NOR |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Page Size | 256B |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 12mA |
| Sync/Async | Synchronous |
| Voltage | 2.3V |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Micron M25PX80-VMP6TG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
