The M25PX80-VMW6G is an 8Mb NOR flash memory device with a maximum operating frequency of 75MHz. It features a 1-bit address bus and is designed for use in SPI and serial interfaces. The device operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The memory is packaged in a tray format and has a page size of 256 bytes.
Checking distributor stock and pricing after the page loads.
| Address Bus Width | 1b |
| Density | 8Mb |
| Frequency | 75MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Memory Size | 1000000B |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| Page Size | 256B |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage | 2.3V |
| RoHS | Compliant |