
1M-bit NOR Flash memory with a parallel interface, featuring 128K words x 8 bits. This asynchronous component operates at 5V with a maximum access time of 100ns and a programming voltage range of 4.5 to 5.5V. Housed in a 32-pin PLCC (Plastic Leaded Chip Carrier) package with J-lead configuration, it supports surface mounting. Operating across a temperature range of -40°C to 125°C, it offers a maximum operating current of 30mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Micron M28F101100K3R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron M28F101100K3R technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | LCC |
| Package/Case | PLCC |
| Package Description | Plastic Leaded Chip Carrier |
| Lead Shape | J-Lead |
| Pin Count | 32 |
| PCB | 32 |
| Package Length (mm) | 14.05(Max) |
| Package Width (mm) | 11.51(Max) |
| Package Height (mm) | 2.8(Min) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-016AE |
| Density | 1Mbit |
| Interface Type | Parallel |
| Maximum Operating Current | 30mA |
| Architecture | Non Sectored |
| Programming Voltage | 4.5 to 5.5V |
| Timing Type | Asynchronous |
| Maximum Access Time | 100ns |
| Number of Words | 128K |
| Boot Block | No |
| Typical Operating Supply Voltage | 5V |
| Address Bus Width | 17bit |
| Number of Bits per Word | 8bit |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 6Y440 |
| HTS Code | 8542320071 |
| Schedule B | 8542320070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Micron M28F101100K3R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.