
2M-bit NOR Flash memory with a parallel interface, offering 256K words x 8 bits. Features a 150ns maximum access time and operates from a 4.5 to 5.5V programming voltage, with a typical 5V supply. Housed in a 32-pin PLCC (Plastic Leaded Chip Carrier) package with J-leads for surface mounting, measuring 14.05mm x 11.51mm x 2.8mm. This non-sectored flash memory supports an 18-bit address bus and operates within a temperature range of 0°C to 70°C.
Sign in to ask questions about the Micron M28F201150K1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron M28F201150K1 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | LCC |
| Package/Case | PLCC |
| Package Description | Plastic Leaded Chip Carrier |
| Lead Shape | J-Lead |
| Pin Count | 32 |
| PCB | 32 |
| Package Length (mm) | 14.05(Max) |
| Package Width (mm) | 11.51(Max) |
| Package Height (mm) | 2.8(Min) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-016AE |
| Density | 2Mbit |
| Interface Type | Parallel |
| Maximum Operating Current | 30mA |
| Architecture | Non Sectored |
| Programming Voltage | 4.5 to 5.5V |
| Timing Type | Asynchronous |
| Maximum Access Time | 150ns |
| Number of Words | 256K |
| Boot Block | No |
| Typical Operating Supply Voltage | 5V |
| Address Bus Width | 18bit |
| Number of Bits per Word | 8bit |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 6Y440 |
| HTS Code | 8542320071 |
| Schedule B | 8542320070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Micron M28F201150K1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.