
2M-bit NOR Flash memory with a parallel interface, featuring a 256K x 8 architecture and 90ns maximum access time. This asynchronous memory operates at 5V, with a programming voltage range of 4.5 to 5.5V and a maximum operating current of 30mA. Packaged in a 32-pin PLCC (Plastic Leaded Chip Carrier) with J-lead surface mount configuration, it offers an 18-bit address bus and 8-bit data bus. Operating temperature range is 0°C to 70°C.
Sign in to ask questions about the Micron M28F20190K1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron M28F20190K1 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | LCC |
| Package/Case | PLCC |
| Package Description | Plastic Leaded Chip Carrier |
| Lead Shape | J-Lead |
| Pin Count | 32 |
| PCB | 32 |
| Package Length (mm) | 14.05(Max) |
| Package Width (mm) | 11.51(Max) |
| Package Height (mm) | 2.8(Min) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-016AE |
| Density | 2Mbit |
| Interface Type | Parallel |
| Maximum Operating Current | 30mA |
| Architecture | Non Sectored |
| Programming Voltage | 4.5 to 5.5V |
| Timing Type | Asynchronous |
| Maximum Access Time | 90ns |
| Number of Words | 256K |
| Boot Block | No |
| Typical Operating Supply Voltage | 5V |
| Address Bus Width | 18bit |
| Number of Bits per Word | 8bit |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 6Y440 |
| HTS Code | 8542320071 |
| Schedule B | 8542320070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Micron M28F20190K1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.