
The M28F411-90XN6TR is a 40-pin TSOP lead-frame SMT flash memory from Micron. It features a thin small outline package with gull-wing leads and a maximum seated plane height of 1.2mm. The device is designed for surface mount applications with a 0.5mm pin pitch and is constructed from plastic. The memory operates over a temperature range of -40°C to 85°C.
Sign in to ask questions about the Micron M28F411-90XN6TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron M28F411-90XN6TR technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSOP |
| Package Description | Thin Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 40 |
| PCB | 40 |
| Package Length (mm) | 10.1(Max) |
| Package Width (mm) | 18.5(Max) |
| Package Height (mm) | 1.05(Max) |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Cage Code | 6Y440 |
| HTS Code | 8542320071 |
| Schedule B | 8542320070 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Micron M28F411-90XN6TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.