
The M28F421-90XN1TR is a 40-pin TSOP Lead-Frame SMT Flash memory IC from Micron. It features a package length of up to 10.1mm, a package width of up to 18.5mm, and a package height of up to 1.05mm. The IC is designed for surface mount applications with a seated plane height of up to 1.2mm and a pin pitch of 0.5mm. The package material is plastic.
Sign in to ask questions about the Micron M28F421-90XN1TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron M28F421-90XN1TR technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSOP |
| Package Description | Thin Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 40 |
| PCB | 40 |
| Package Length (mm) | 10.1(Max) |
| Package Width (mm) | 18.5(Max) |
| Package Height (mm) | 1.05(Max) |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Cage Code | 6Y440 |
| HTS Code | 8542320071 |
| Schedule B | 8542320070 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Micron M28F421-90XN1TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.