
The Micron M28W160CB70N6E is a 16Mb non-volatile flash memory with a 20-bit address bus width and 16-bit word size. It operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 2.7V, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The memory is packaged in a TSOP package and is RoHS compliant. It has a supply current of 20mA and is designed for asynchronous operation.
Sign in to ask questions about the Micron M28W160CB70N6E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Micron M28W160CB70N6E technical specifications.
| Access Time | 70ns |
| Access Time-Max | 70ns |
| Address Bus Width | 20b |
| Package/Case | TSOP |
| Density | 16Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Packaging | Tray |
| Page Size | 4Words |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Sync/Async | Asynchronous |
| Voltage | 2.7V |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Micron M28W160CB70N6E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
